
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
Green Cell GC-AGM12V90AH-J VRLA AGM 90 Ah 12 V 1 pc(s)
- Self-discharge: 2% per month (at 25 °C)
- Intended use: For boats and photovoltaic systems
- Capacity by temperature (40 °C – 102%) (25 °C – 100%) (0 °C – 85%) (-15 °C – 65%)
- Trickle charge 13.5 – 13.8 V (-20 mV/°C)
- Cyclic charging: 14.5 – 14.9 V (-30 mV/°C)
- Maximum charging current 27 A.
Technical specifications
- Maximum charging current 27.00 A.
- Peak discharge rate (max. 5 s): 900.00 A
- Short circuit current 1,760 A
- Housing protection class IP54 (durable and sealed)
- Lifetime: Up to 5 years in buffer mode or at least 260 full cycles in cyclic operation
- Charging voltage (buffer mode): 13.5 - 13.8 VDC (or 2.275 V/cell at 25°C) Charging voltage (cyclic operation): 14.4 - 15.0 VDC (or 2.45 V/cell at 25°C) Inner resistance (fully charged): 4.94 mOhm (at 25°C)
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
90 Ah
- Height
218 mm
- Weight
24.6 kg
- Content
1 pc(s)
- Type
GC-AGM12V90AH-J
- Rechargeable
Yes
- Connector
M5 connector
- Voltage
1.2 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773477 Green Cell GC-AGM12V90AH-J VRLA AGM 90 Ah 12 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3773477 Green Cell GC-AGM12V90AH-J VRLA AGM 90 Ah 12 V 1 pc(s)
Description
The AGM Cube IP54 battery represents a new level of quality for Greencell batteries, in which the safety of the user is emphasized, WAS is certified by the IP54 certification. The number "5" indicates a high level of protection against access to hazardous parts and dust resistance, while the number "4" stands for water tightness and protection against splash water from all directions. This ensures that the AGM battery is maximum safe even for beginners.
This text is machine translated.
This text is machine translated.
Features
- Suitable for both cyclic and standby parallel operation
Scope of delivery
- Accumulator
- Manual
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































