• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK I1225 EU 40-189 Automatic charger 12 V 25 A

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • 220–240 VAC
Product type

Automatic charger

Dim

(W x H x D) 235 x 65 x 130 mm

Battery voltage

12 V

Recommended battery capacity at 12 V max.

500 Ah

Recommended battery capacity at 12 V min.

40 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

LiFePO4

Lithium

Charging current at 12 V

25 A

Width

235 mm

Height

65 mm

Depth

130 mm

IP44

Cable length

1.9 m

Connector

Pin contact

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335170 CTEK I1225 EU 40-189 Automatic charger 12 V 25 A

Information

Information 3335170 CTEK I1225 EU 40-189 Automatic charger 12 V 25 A

Warranty Terms

Warranty Terms 3335170 CTEK I1225 EU 40-189 Automatic charger 12 V 25 A

Description

The I1225 charges efficiently and quickly and is Ideal suitable for trickle charging of vehicles and devices with 12 V. The I1225 with automatic, seven-stage charging cycle charges 12 V batteries between 40 and 500 Ah with 25 A and is IP44 approved for outdoor use. It is equipped with a fully automatic battery diagnostic function for determining the load capacity and the maintenance of the charge, a unique conservation charging system and a temperature sensor for optimized charging efficiency in every weather. The I1225 is easy to connect with its two meter long charging cables with M10 eyelets. • Charges batteries between 40 and 500 Ah. • Patented maintenance charging for longer service life. • Temperature sensor for the compensation of cold. • Reverse polarity protected. • Short-circuit protected

This text is machine translated.

Features

  • The I1225 is a fully automatic 7-stage charger with a charging current of
  • 25 A for 12 V batteries between 40 Ah and 500 Ah It has protection class IP44 for use in the open air. The device has an automatic battery diagnosis, which shows whether battery can take and hold charge, a unique conservation charging function as well as a temperature sensor for a charging process optimized under all weather conditions. Delivery of the I1225 is a 2-m cable with M10 ring terminal is included, in order to simplify the installation.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)