• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK MXTS 40 EU 56-995 Automatic charger 12 V, 24 V 40 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 220–240VAC, 12V, 40A Max or 24V, 20Amax
Product type

Automatic charger

Dim

(W x H x D) 254 x 76 x 160 mm

Battery voltage

12 V

24 V

Recommended battery capacity at 12 V max.

1200 Ah

Recommended battery capacity at 12 V min.

10 Ah

Recommended battery capacity at 24 V (max.)

1200 Ah

Recommedned battery capacity at 24 V min.

10 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

LiFePO4

Lithium

Weight

1.3 kg

Charging current at 12 V

40 A

Charging current at 24 V

20 A

Width

254 mm

Height

76 mm

Depth

160 mm

IP20

Cable length

2.5 m

Connector

Pin contact

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335177 CTEK MXTS 40 EU 56-995 Automatic charger 12 V, 24 V 40 A

Information

Information 3335177 CTEK MXTS 40 EU 56-995 Automatic charger 12 V, 24 V 40 A

Warranty Terms

Warranty Terms 3335177 CTEK MXTS 40 EU 56-995 Automatic charger 12 V, 24 V 40 A

Description

The model MXTS 40 is an essential piece of equipment which is suitable for the power supply with 12 V and 24 V in car workshops and exhibition rooms. It is a user-friendly, electronically safe battery charger with fast charging capacities for any chemical composition. The MXTS 40 is also suitable as a battery buffer and offers selectable settings for a constant voltage supply in order to avoid damage to the engine control unit. MTXS 40 is easy to transport and comes with a 2.5 meter long high-performance cable and detachable high-quality terminals. • Ideal for use in workshops and exhibition rooms • Outputs 40A/12 V and 20A/24 V • Selectable supply of voltage/current to electronic engine control units • Temperature compensation and battery repair • Removable, 2.5 m long high power cables and terminals • Compatible with Pro accessories

This text is machine translated.

Features

  • The MXTS 40 has both an output with 12 V/40 A and an output with 24 V/20 A and offers an adjustable constant voltage, in order to damage the control device due to voltage fluctuations during programming
  • avoid it. In addition to the progress indicator for the 8-stage charging process, the MXTS 40 also has an easy-to-read OLED display that shows you important charging parameters such as current, voltage and recharge capacity. It possesses a Recond-mode for reconditioning deeply discharged batteries as well as a temperature sensor for optimizing the charging procedure in all weather conditions. The MXTS 40 is designed for the protection of vehicle electronics and has a casing made of sturdy polycarbonate for harsh environments. The device can be combined with the optional WALL HANGER PRO and the TROLLEY PRO for safe storage and maximum portability.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)