• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK PRO 120 40-230 Automatic charger 12 V 120 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,089.00 / piece)
€ 2,089.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • 220–240 VAC
Product type

Automatic charger

Dim

(W x H x D) 408 x 284 x 216 mm

Battery voltage

12 V

Recommended battery capacity at 12 V max.

3600 Ah

Recommended battery capacity at 12 V min.

10 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

LiFePO4

Lithium

Weight

13.77 kg

Charging current at 12 V

120 A

Width

408 mm

Height

284 mm

Depth

216 mm

IP40

Cable length

5 m

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335179 CTEK PRO 120 40-230 Automatic charger 12 V 120 A

Information

Information 3335179 CTEK PRO 120 40-230 Automatic charger 12 V 120 A

Warranty Terms

Warranty Terms 3335179 CTEK PRO 120 40-230 Automatic charger 12 V 120 A

Description

Batteries can be recharged and re-conditioned with the CTEK PRO120. It uses a multi-stage charging process. The CTEK PRO120 is compatible with all 12 V batteries, for example normal and wet batteries, calcium (Ca/Ca) and lithium batteries (LiFePO4) as well as AGM and EFB start stop batteries. The CTEK PRO120's "self-learn mode" automatically detects the appropriate battery setting and sets the option with the fastest charging. Extremely user-friendly with only four buttons and a clear LCD display. The CTEK PRO120 is also suitable as a stable power supply with 12.6 to 14.8 V (can be selected in steps of 0.1 V). This ensures that no damage is caused to the sensitive vehicle electronics. • Stable charging current up to 120 amps and fully adjustable voltage values. • Compatible with all 12 V batteries, including lithium batteries (LiFePO4). • Suitable for batteries of 10 Ah–3,600 Ah (15 Ah–1,200 Ah LiFePO4). • 5 m cable and high performance terminals. • High efficiency with fan-less cooling.

This text is machine translated.

Features

  • Batteries can be recharged and re-conditioned with the CTEK PRO120. It uses a multi-stage charging process. The CTEK PRO120 is compatible with all 12 V batteries, such as normal and wet batteries, calcium (Ca/Ca) and lithium* batteries, AGM and EFB start/stop batteries. The self-learning mode of the CTEK PRO120 automatically detects the best settings for the respective battery and enables fastest possible charging with this optimization. Extremely user-friendly with only four buttons and a clear LCD display. The PRO120 also offers powerful and safe power supply for even the most demanding tasks with diagnostics and flashing. The charging voltage can be selected in a range from 12.6 to 14.8 volts in steps of 0.1 V. This ensures that all vehicle manufacturers comply with the charging voltage requirements precisely. *) 12 V lithium batteries (LiFePO4, Li-Fe, Li-ion, LFP)

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)