• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK PRO 2420 40-736 Charger, Automatic charger 24 V

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CTEK PRO 2420 230V

  • MODESHIFT™ automatically selects the battery type, size, and charge mode
  • No setup
  • Simply connect and charge or supply with power
  • IP64-certified low profile design for use under the vehicle or on the workbench
  • Fanless cooling for quiet and efficient operation
  • Automatic switching between charging and power supply (1240/2440)
  • Ideal for diagnostics, flashing and programming
  • Anderson, RJ45 and RS485 connection possibilities
  • Built for exhibition rooms, workshops and garages
  • Safe for all 12 V and 24 V lead-acid and lithium batteries
  • Swedish quality – valued by leading OEMs worldwide

Technical specifications

  • INPUT 220–240 VAC, 50–60 HZ, 3.0 A.
  • OUTPUT 28.8 V, 20 A
  • BATTERY CAPACITY 40 - 600 Ah
Product type

Charger

Battery voltage

24 V

Suitable for

VRLA AGM

LiFePO4

Max. reverse current

Weniger als 1 Ah/Monat

IP64

Documents & Downloads

Datasheet

Datasheet 3555417 CTEK PRO 2420 40-736 Charger, Automatic charger 24 V

User & Safety Instructions

User & Safety Instructions 3555417 CTEK PRO 2420 40-736 Charger, Automatic charger 24 V

Description

Robust, reliable and completely autonomous - the CTEK PRO 2420 offers first-class 24 V battery charging for heavy-duty fleets and vehicles.

AUTONOMOUS CHARGING FOR PROFESSIONALS
The CTEK PRO 2420 is an intelligent, fully autonomous 24 V battery charger for professional use. The MODESHIFT™ technology automatically detects the size, chemical composition, and condition of the
Battery for optimum charging or power supply - completely without buttons or settings. Its IP64-certified casing offers protection against dust, moisture and extreme working conditions. The quiet, fan-less cooling enables a low-noise operation in any environment and is perfectly suitable for use under the vehicle or for integration in the workbench. Thanks to the seamless changeover between charging and power mode, the PRO 2420 Ideal is perfect for programming, diagnosis and flash tasks.

DESIGNED FOR DEMANDING PROFESSIONALS
The PRO 2420 was developed for use in heavy-duty applications and fulfills the strict requirements of fleets, trucks and buses. The IP 64 protection system ensures a long service life under harsh conditions, while the fan-less cooling provides for noiseless efficiency. Thanks to the award-winning Swedish technology, the CTEK PRO series gives you security at every connection. Workshops and original equipment manufacturers around the world rely on the reliability, performance and user-friendliness of these chargers, which can be seamlessly integrated into any professional environment.

This text is machine translated.

Scope of delivery

  • CTEK PRO 2420 230V battery charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 828.99*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)