• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart RBT2200E Toaster Stainless steel

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cuisinart RBT2200E Toaster 2 disk(s) stainless steel

  • Number of discs: 2
  • Number of slots: 2
  • Stainless steel
  • Variable adjustable Crust tanning
  • Defrosting function
  • Removable crumer container

Technical specifications

Product type

Toaster

Factory colour

Stainless steel

Width

180 mm

Height

210 mm

Depth

310 mm

UKCA

yes

Number of slots

2

Number of slices

2 Scheibe(n)

Defrost function

yes

Stop/cancel button

yes

Electronic browning control

yes

Removable crumb tray

yes

Variable crust browning control

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773661 Cuisinart RBT2200E Toaster Stainless steel

Description

Enjoy a next-level toast experience – with a vibrant color touch screen that's the choice of your
Perfect toasts made easy and intuitive. No buttons, no levers – just tap and start for a modern,
An elegant experience, which makes the guesswork of toasting unnecessary.
The 40% larger slots are designed to take more – from Dick sliced leaven to
Voluminous bagels and large English muffins. Whether artisan bread or strong rye bread - each
Disc fits comfortably inside without being squeezed or torn, and delivers perfect results each time

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)