6 tanning settings;extra wide slot;defrosting function
Technical specifications
Product type
Toaster
Factory colour
Silver
Weight
1.73 kg
Width
247 mm
Height
183 mm
Depth
181 mm
Number of slots
2
Number of browning levels
6
Crumb tray
yes
Number of slices
2 Scheibe(n)
Reheat function
yes
Defrost function
yes
Electronic browning control
yes
Removable crumb tray
yes
Package weight
2.36 kg
Variable crust browning control
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3554057 Cuisinart Toaster Silver
Description
The Cuisinart Style Collection 2-slice toaster is a blend of fashion and convenience for your morning routine. This electric toaster has an elegant stainless steel body and a glossy finish, complemented by polished chrome details, which enhance the aesthetics of every kitchen.
Its generous toasting slots are also suitable for thicker slices of bread and guarantee a uniform golden brown result each time. Experience the versatility of the different functions tailored to the different breakfast preferences. Warm up your toast with the warm-up function without baking it, or defrost it effortlessly and toasting it in a single pass. The bagel setting extends the toasting time for perfect results with more hearty breads such as rolls, muffins and bagels.
With its variable 6-step toasting knob, this smart toaster offers precise toasting levels and is suitable for a variety of breads at the same time. The high lever makes it easier to remove smaller pieces and the removable crumble tray makes cleaning easier.
Made from high quality stainless steel, the toaster is easy to clean and ensures that it remains an eye-catcher on your work surface. Combine it with the suitable kettle from our toaster and kettle sets for a coherent and stylish kitchen set.
This text is machine translated.
Features
Variable toasting with 6 time levels
Automatic centering for uniform results
Bagel-function
Warm-up function
Defrost function
Stop function to manually end the toasting process
High delivery mechanism for easy removal of smaller slices of bread, bagels or pastries
Removable manifold drawer for easy cleaning
Scope of delivery
Toaster
User manual
Description
The Cuisinart Style Collection 2-slice toaster is a blend of fashion and convenience for your morning routine. This electric toaster has an elegant stainless steel body and a glossy finish, complemented by polished chrome details, which enhance the aesthetics of every kitchen.
Its generous toasting slots are also suitable for thicker slices of bread and guarantee a uniform golden brown result each time. Experience the versatility of the different functions tailored to the different breakfast preferences. Warm up your toast with the warm-up function without baking it, or defrost it effortlessly and toasting it in a single pass. The bagel setting extends the toasting time for perfect results with more hearty breads such as rolls, muffins and bagels.
With its variable 6-step toasting knob, this smart toaster offers precise toasting levels and is suitable for a variety of breads at the same time. The high lever makes it easier to remove smaller pieces and the removable crumble tray makes cleaning easier.
Made from high quality stainless steel, the toaster is easy to clean and ensures that it remains an eye-catcher on your work surface. Combine it with the suitable kettle from our toaster and kettle sets for a coherent and stylish kitchen set.
This text is machine translated.
Features
Variable toasting with 6 time levels
Automatic centering for uniform results
Bagel-function
Warm-up function
Defrost function
Stop function to manually end the toasting process
High delivery mechanism for easy removal of smaller slices of bread, bagels or pastries