
Highlights & Details
D-Link DCF-241/E USB charger
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- White
- Quick charge over heating, over current, over voltage, overload, short circuit
- 110 - 240 V 50/60 Hz
Technical specifications
- Rapid charging technology:quick charge 3.0,quick charge 4,GaN,Power delivery 3.1
- Charging type: Indoors
- Product type
USB charger
- Input voltage
110 - 240 V
- No. of outputs
5 x
- Outputs
4x USB-C®
1x USB-A
- Type
DCF-241/E
- Suitable for
Universal
- PSU features
GaN
USB Power Delivery (USB-PD)
Quick charger
Auto-Detect
- Dim
(W x H x D) 120 x 33 x 77 mm
- Height
33 mm
- Width
120 mm
- Weight
634 g
- Factory colour
White
- Used at
Indoors
- Charging method
Quick Charge 3.0
- Depth
77 mm
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Charging method (Power Delivery)
with USB Power Delivery
- Operating temperature (T-T)
0 - 40 °C
- Wireless charging
no
- Storage relative humidity (H-H)
10 - 100 %
- Quantity per pack
1 Stück(e)
- USB Type-C ports quantity
4
- USB Power Delivery up to
140 W
- Port 1 output power
140 W
- Port 2 output power
100 W
- Port 3 output power
100 W
- Port 4 output power
30 W
- Port 5 output power
22.5 W
- Fast charging
yes
- Storage temperature (T-T)
-20 - 80 °C
- Plug and Play
yes
- Number of simultaneously connected devices (max)
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841570 D-Link DCF-241/E USB charger 4x USB-C®, 1x USB-A Quick Charge 3.0 White Indoors GaN, USB Power Delivery (USB-PD), Quick
Description
This text is machine translated.
Scope of delivery
- 240 W GaN charger (DCF-241), quick cable, guarantee card
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























