• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DCP-651 USB charger 65 W USB-A socket, USB-C® socket (Power Delivery) Quick Charge 4.0, Power Delivery 3.0 White

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DCP-651 USB charger

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • White
  • Rapid, over current, over voltage, overload, overheating, over-voltage protection
  • 90 - 264 V 50 - 60 Hz 65 W.

Technical specifications

Product type

USB charger

65 W

Input voltage

90 - 264 V

No. of outputs

3 x

Outputs

USB-A socket

USB-C® socket (Power Delivery)

Output voltage

5 / 9 / 12 / 15 / 20 V

Output current (max.) - rounded

5 A

Max. output current

5 A

Type

DCP-651

Suitable for

Universal

PSU features

incl. UK adapter

incl. US adapter

incl. Europe adapter

incl. AUS adapter

GaN

USB Power Delivery (USB-PD)

Dim

(W x H x D) 44.4 x 63.1 x 29.4 mm

Height

63.1 mm

Width

44.4 mm

Weight

240 g

Factory colour

White

Used at

Mains socket

Charging method

Quick Charge 4.0

Power Delivery 3.0

Depth

29.4 mm

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Wireless charging

no

Storage relative humidity (H-H)

30 - 100 %

Quantity per pack

1 Stück(e)

USB Type-C ports quantity

2

USB Power Delivery up to

65 W

Manual

yes

Port 1 output power

65 W

Port 2 output power

65 W

Port 3 output power

22.5 W

Fast charging

yes

Storage temperature (T-T)

-20 - 80 °C

Plug and Play

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466345 D-Link DCP-651 USB charger 65 W USB-A socket, USB-C® socket (Power Delivery) Quick Charge 4.0, Power Delivery 3.0 White

Description

Leave your devices charged everywhere with the D-Link DCP-651 65W GaN charger – a compact, powerful quick charger for the modern lifestyle. With the latest GaN technology (gallium nitride) this charger offers maximum efficiency in a space-saving design, Ideal for journeys, office or home.

With USB Power delivery 3.0 and Quick Charge 4.0 the DCP-651 charges your devices - from laptops to smartphones - safely and quickly. Three charging ports (2x USB-C, 1x USB-A) enable simultaneous charging of multiple devices without loss of performance.

Perfect for world gamers: The exchangeable plugs (UK, EU, US, AU) provide for worldwide compatibility. At the same time, an extensive security system reliably protects your devices against power surges, overheating and more.

Whether in the home-office or while traveling – the D-Link DCP-651 is the compact quick-charger, on which you can rely.

This text is machine translated.

Scope of delivery

  • 65 W GaN charger (DCP-651)
  • Interchangeable mains plugs (US, UK, EU and AU)
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)