• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DUP-501 USB hub 5 ports USB 3.2 1st Gen 5 GBit/s White DUP-501

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DUP-501 interface hub USB 3.2 Gen 1 (3.1 Gen 1) Type-C 5000 Mbit/s white

  • Supports 4K resolutions up to 3840 x 2160 at 60 Hz
  • It has multiple USB-C and USB-A ports for flexible connectivity
  • With wireless HDMI for convenient projection
  • Provides data transfer rates of up to 5 Gbit/s.
  • Equipped with USB Power delivery for quick charging of devices

Technical specifications

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
  • Data transfer rate 5000 Mbit/s.
Product type

USB hub

Cable specs

USB 3.2 1st Gen

Transfer rate (max.)

5 GBit/s

Port

5 ports

No. of outputs

5 x

Cable length

0 cm

Factory colour

White

Width

90 mm

Height

15 mm

Depth

55 mm

Weight

61.5 g

No. of USB type A 3.1 / 3.2 1st Gen

1 x

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Minimum operating temperature

0 °C

Storage relative humidity (H-H)

5 - 95 %

Ports quantity

5

Quantity per pack

1 Stück(e)

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

2

Maximum operating temperature

40 °C

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 65 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763543 D-Link DUP-501 USB hub 5 ports USB 3.2 1st Gen 5 GBit/s White DUP-501

Description

Optimize your workstation with the D-Link DUP-501 5-in-1 USB-C hub with wireless HDMI – the ideal all-in-one solution for maximum connectivity in the office, at home and on the move. This compact and lightweight device combines ultra-fast data transfer, brilliant 4K HDMI output, wireless full HD streaming and up to 100W USB-C Power delivery pass-through in a single powerful hub.

Enjoy pin-sharp presentations via 4K@60Hz HDMI or switch to the wireless HDMI mode with 1080p at the touch of a button. The wireless HDMI receiver uses the low-interference 5 GHz band and offers a range of up to 30 meters – Ideal for conference rooms, training environments and home entertainment.

With USB 3.0 for fast 5Gbps-transfers and broad operating system compatibility the DUP-501 provides for orderly work surfaces, efficient processes and comfortable multitasking. Simply connect and work more productively - no matter where you are.

This text is machine translated.

Scope of delivery

  • 5-in-1 USB-C Hub with Wireless HDMI (DUP-501), 5-in-1 USB-C Hub, Quick Installation Guide, Warranty Card

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)