
Highlights & Details
Danfoss Ally™ Thermostatic Radiator Valve
- ZigBee certified
Technical specifications
- Data transmission: Radio - transmission frequency / power 2.4 GHz / <20 dBm (79 mW)
- Wireless standard: Wireless communication Zigbee 3.0 / IEEE 802.15.4
- Batteries: 2 x 1.5 V AA alkaline batteries
- Ø 55 mm
- Depth, depending on valve adapter: 83 - 91 mm
- Noise level < : 30dB
- Product type
Wireless thermostat head
- Operation type
electronical
- Min. temperature setting
5 °C
- Max. temperature setting
35 °C
- Frost protection
Yes
- Height
55 mm
- Width
85 mm
Alexa (separate hub required)
Google Home (separate hub required)
- Dim
(W x H) 85 mm x 55 mm
- Connections (home appliances)
M30 x 1.5 adapter
Danfoss RA, RA/V & RA/VL
- Hub
Required
- Content
1 pc(s)
- Temperature settings
5 up to 35 °C
IP20
- Power supply (LOV)
battery-powered
- Frequency
2.4 GHz
- Weight
198 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2302402 Danfoss 014G2460 Ally™ Wireless thermostat head electronical 5 up to 35 °C
User & Safety Instructions
User & Safety Instructions 2302402 Danfoss 014G2460 Ally™ Wireless thermostat head electronical 5 up to 35 °C
Description
Whether you are planning a new building or a renovation or even want to control a second apartment in a holiday home more environmentally conscious, the new Danfoss Ally™ single room regulation system allows you to control your heating in a single or multi-family house more energy-efficiently and thus improve the room climate.
Danfoss Ally™ app lets you access your heating from anywhere, anytime.
The user interface of the app is simple and clear, so that even after longer periods of non-use of the app, it is easy to re-enter all settings options.
Danfoss Ally™ can be easily connected to intelligent voice-controlled voice-controlled speakers, so you can control your voice from home without using the app. The Danfoss Ally™ Gateway and the Danfoss Ally Funk™ Thermostatic Radiator Valve are certified with the new ZigBee 3.0 communication protocol for wireless networks «Home Automation“.
Danfoss also offers a system with an open application interface, giving customers more freedom to choose other smart home devices.
This means that, regardless of the smart home system selected or already operated, the heating can be controlled via «Public API“ with the products by experienced heating specialist Danfoss.
In addition to all these new possibilities, Danfoss is very important in terms of data protection. User data, such as temperatures or setpoints, are therefore only stored on the cloud server with the consent of the user. Danfoss Ally ™ Cloud is encrypted. All data processing is carried out in accordance with the GDPR Directives.
This text is machine translated.
Features
- Programming and control via ZigBee gateway
- Suitable for all common radiator valves
- Frost protection
- Well readable LED-display
- Display rotation - 180 degrees
- Battery life of thermostat approx. 2 years
- Thermostat noise less than 30 dBA
- Software upgrade capable
- Up to 30% energy savings
- Pre-heating program
- Open API: Yes
- Schedule: 3 zones per day
- Holiday programm
- Open window detection
- Backup function (prevents unwanted temperature changes)
- Control range can be restricted (min./max. Limitation)
- Adaptive control (warm-up time continuously adjusted to seasonal temperature changes)
- Valve movement outside heating period (prevents sticking of radiator valve).
Scope of delivery
- 1 x Ally™ Thermostat.
Hints
System requirements
- IOS, Android
What kind of Thermostatic Radiator Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































