• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dangbei Projector Mars Pro 2 Laser DLP 2450 ANSI lumen 3840 x 2160 4K UHD Autofocus

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,585.00 / piece)
€ 1,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dangbei Projector Mars Pro 2 Laser DLP

  • ANSI lumen: 2450 ANSI lumen
  • Autofocus

Technical specifications

Product type

Projector

Technology

DLP

Range of use

Home cinema/HD projector

Standard resolution

3840 x 2160 4K UHD

Video modes

2160p

ANSI lumen

2450 ANSI lumen

Beamer features

Autofocus

No. of HDMI ports

2 x

Connections

HDMI

USB 2.0 Type A

Dim

(W x H x D) 236 x 163 x 202 mm

Width

236 mm

Height

163 mm

Depth

202 mm

Weight

3.99 kg

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735167 Dangbei Projector Mars Pro 2 Laser DLP 2450 ANSI lumen 3840 x 2160 4K UHD Autofocus

Description

Introducing the Mars Pro 2, the world's first 4K laser projector with Google TV and licensed Netflix. Enjoy stunning 4K UHD images with exceptional brightness, whether by day or night. The advanced ALPD laser technology, used in over 30,000 cinemas, provides clear, spot-free and color-error free images - perfect for binge watching.

This text is machine translated.

Scope of delivery

  • POWER PLUG 180 W (18 V/10 A)
  • 1 x power cable
  • 1x remote control
  • 1x user manual
  • 1x cloth, 2x AAA batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)