• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dangbei Projector N2 Mini 1920 x 1080 Full HD

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Projector

Range of use

Pico projector

Home projector

Portable projector

Standard resolution

1920 x 1080 Full HD

Video modes

1080p

Image format

16:9

Connections

HDMI

USB 2.0 Type A

Projection size

3,048 m

Weight

1.72 kg

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735189 Dangbei Projector N2 Mini 1920 x 1080 Full HD

Description

Experience entertainment on the big screen everywhere with the Dangbei N2 Mini, a portable 1080p mini projector with a versatile 190° angle of inclination and integrated stand. Enjoy seamless streaming of licensed Netflix content, effortless AI setup and stunning sound - the most intelligent mini cinema solution for home and on the go.

This text is machine translated.

Scope of delivery

  • 1x Dangbei N2 Mini
  • 1x power cord
  • 1x remote control
  • 1x user manual.
  • 2x AAA battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)