• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic One-way light barrier S5N-PL-5-G00-XG 952001431 Transmitter 1 pc(s)

Image similar
Product type
One-way light barrier
Max. operating voltage
30 V DC
Connector
M12 (4-pin)
Type
S5N-PL-5-G00-XG
Model
Transmitter
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

One-way light barrier

Type

S5N-PL-5-G00-XG

Model

Transmitter

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

333 µs

Switching frequency

250 Hz

Connector

M12 (4-pin)

Enclosure material

Plastic

Transmitter type

SC laser red

Light emission

axial

Laser class

1

Wavelength

650 nm

20 m

Features

LED indicator

IP67

Min. temperature

-10 °C

Max. temperature

+50 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1488475 Datalogic One-way light barrier S5N-PL-5-G00-XG 952001431 Transmitter 1 pc(s)

Description

The photoelectric sensor from the S50 series was developed for the following application areas: Automatic machines, packaging lines, conveyor lines, processing machines in the ceramic industry, automatic bearings.

This text is machine translated.

Hints

For more information on this 952001431, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.98*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)