Image similar
Piece
One-way light barrier
S8-PR-5-G00-XG
Transmitter
10 V DC
30 V DC
10 - 30 V DC
M8 (4-pin)
0 cm
Acrylonitrile butadiene styrene
LED red
660 nm
30 m
LED indicator
IP67
-10 °C
+55 °C
42 mm
14 mm
25 mm
(L x W x H) 42 x 14 x 25 mm
1 pc(s)
yes
Datasheet 1488509 Datalogic One-way light barrier S8-PR-5-G00-XG 950801540 Transmitter 1 pc(s)
The necessary accessories are required to use the article as described.