• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Retroreflective light barrier S8-PH-5-B51-PP 950801000 Light-ON, Dark-ON 1 pc(s)

Image similar
Product type
Retroreflective light barrier
Functions
Light-ON
Dark-ON
Max. operating voltage
30 V DC
Connector
M8 (4-pin)
Type
S8-PH-5-B51-PP
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Retroreflective light barrier

Type

S8-PH-5-B51-PP

Functions

Light-ON

Dark-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

50 µs

Contact type

Unblinking

Outputs

PNP

Switching frequency

10 kHz

Connector

M8 (4-pin)

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

SC laser red

Laser class

2

Wavelength

665 nm

10 m

Features

LED indicator

IP67

Min. temperature

-10 °C

Max. temperature

+55 °C

Length

42 mm

Width

14 mm

Height

25 mm

Dim

(L x W x H) 42 x 14 x 25 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1488503 Datalogic Retroreflective light barrier S8-PH-5-B51-PP 950801000 Light-ON, Dark-ON 1 pc(s)

Description

The polarized reflex light barrier from the mini-sensors series S8 comes with alarm output for malfunctions. The sensor was developed for applications such as process and packaging machines, food and beverage industry, cosmetics and pharmaceutical industry, electronics processing.

This text is machine translated.

Hints

For more information on this 950801000, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)