Material 1: Finest chromium vanadium steel Weight 325 gTotal length L in mm: 130 mmHandle: Without grip Shaft diameter S in mm: 20 mmDiameter of rivets mm: 10 mm
Product type
De-riveter
DIN standard
DIN 660
Weight
325 g
Content
1 pc(s)
Material
Chromium-vanadium steel
Material properties
painted
Length
130 mm
Shank Ø
20 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)