• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.2406

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

De-riveter

DIN standard

DIN 660

Weight

190 g

Content

1 pc(s)

Material

Chromium-vanadium steel

Material properties

polished

Length

120 mm

Shank Ø

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699685 KS Tools 129.2406

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.96*

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)