• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.2400 (Ø x H) 2 mm x 100 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

De-riveter

Dim

(Ø x H) 2 mm x 100 mm

DIN standard

DIN 660

Weight

60 g

Content

1 pc(s)

Material

Chromium-vanadium steel

Material properties

cut

Height

100 mm

Length

100 mm

(Ø)

2 mm

Shank Ø

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699679 KS Tools 129.2400 (Ø x H) 2 mm x 100 mm

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)