• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deflecto 74501 Brochure holder Transparent 1/3 A4 No. of compartments 2 1 pc(s) (W x H x D) 240 x 188 x 95 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Simple brochure holder "Document holder", low rear wall

  • With low rear wall and rounded edges
  • Bevelled, for a stable presentation
  • Size 2 x 1/3 DIN A4 portrait format

Technical specifications

  • Size 2 x 1/3 DIN A4 portrait format
Product type

Brochure holder

Paper size

1/3 A4

Material

Polystyrene

Factory colour

Transparent

Width

240 mm

Height

188 mm

Depth

95 mm

No. of compartments

2

Content

1 pc(s)

Product type description

Prospekthalter

Wall mounting option

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899216 Deflecto 74501 Brochure holder Transparent 1/3 A4 No. of compartments 2 1 pc(s) (W x H x D) 240 x 188 x 95 mm

Description

Free standing table stand with low rear wall and rounded edges. Bevelled, for a stable presentation. Thus you have a clear view on brochures and catalogs. Wall mounting is also possible.

This text is machine translated.

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)