• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deflecto 770301 Brochure holder A4 portrait 1 pc(s) (W x H x D) 220 x 305 x 95 mm

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brochure holder diagonally with visiting card function

  • Sloped product to optimize the print display
  • Double function - signs/literature and business card holder
  • Crystal-clear for perfect view
  • Optimizes space on the worktop
  • Literature is inserted from the side

Technical specifications

  • Size 98 x 50 x 25 mm visiting card holder
Product type

Brochure holder

Paper size

A4 portrait

Material

Polystyrene

Width

220 mm

Height

305 mm

Depth

95 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899223 Deflecto 770301 Brochure holder A4 portrait 1 pc(s) (W x H x D) 220 x 305 x 95 mm

Description

Bevelled brochure holder for the stylish presentation with extra compartment for business cards. With the diagonal stand for the one-sided presentation you can clearly express your messages + information. Deposits are simply pushed from the side in the stand.

This text is machine translated.

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)