• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deflecto Contemporary 693604 Brochure holder Black, Transparent 1/3 A4 1 pc(s) (W x H x D) 174 x 350 x 155 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Brochure holder "Contemporary", black, 1/3 A4

  • An elegant, high-quality alternative to Prospect holder
  • Format for brochures or magazines
  • Crystal-clear compartments offer a full view of your literature
  • Free-standing counter display made of robust plastic
  • Three-stage compartments with integrated business card holder, so the cards are always within reach
  • Complement and extend the range of modern floor stands
  • Size: 1/3 A4

Technical specifications

  • Size: 1/3 A4
  • Section depth 30 mm
Product type

Brochure holder

Paper size

1/3 A4

Material

ABS plastic

Factory colour

Black

Transparent

Width

174 mm

Height

350 mm

Depth

155 mm

Easel colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899220 Deflecto Contemporary 693604 Brochure holder Black, Transparent 1/3 A4 1 pc(s) (W x H x D) 174 x 350 x 155 mm

Description

Free standing desk display in modern design with 3 levels. Crystal-clear compartments offer full visibility on your A4 booklets, including business card holders.

This text is machine translated.

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)