• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deflecto SFA2S Wall-mount brochure holder Silver A2 1 pc(s) (L x W x H) 651 x 450 x 624 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Folding frame

  • Wall-mounted silver snap frame
  • Supplied with wall fixtures with pre-drilled mounting holes
  • Easy replacement of inserts without removal from the wall
  • With snap fastener for opening the front side
  • Made of silver-anodized aluminum with a styrene-back wall

Technical specifications

  • Size A2 portrait (W x H x D): 450 x 624 x 12 mm
Product type

Wall-mount brochure holder

Paper size

A2

Material

Aluminium

Factory colour

Silver

Width

450 mm

Height

624 mm

Depth

12 mm

Content

1 pc(s)

Length

651 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899067 Deflecto SFA2S Wall-mount brochure holder Silver A2 1 pc(s) (L x W x H) 651 x 450 x 624 mm

Description

Snap frames are simple, effective and easy to update. They are one of the most effective ways to deliver a brand message to potential customers. Through the possibility of wall mounting, they can be used space-saving indoors or outdoors to achieve a maximum effect.

Folding frame for wall mounting including pre-drilled mounting holes. Can be used in portrait and landscape mode. Inserts can be easily replaced with integrated snap fastener at the front. Made of silver-anodized aluminum with a styrene-rear wall.

This text is machine translated.

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)