• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DG240-2.54-06P-15-00AH-1 Spring-loaded terminal 0.51 mm² Number of pins 6 Orange 1 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
2.54 mm
Pins per row
6
Number of pins
6
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring-loaded terminal

Our service for you

Technical specifications

Type

DG240-2.54-06P-15-00AH

Product type

Spring-loaded terminal

Features

+ actuator

CS

2.54 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

DG240

Min. stripping length

5 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

4 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

4 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

0.51 mm²

Cross section (inflexible) (max.)

0.51 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

20

Contact material

Phosphorus bronze tin plated

Enclosure material

Polyamide 6.6

Factory colour

Orange

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Weight

2.70 g

Manufacturer part #

DG240-2.54-06P-15-00AH-1

Content

1 pc(s)

Nominal voltage

150 V

Width

15.24 mm

Height

20.89 mm

Length

12.35 mm

Documents & Downloads

Datasheet

Datasheet 1327273 Degson DG240-2.54-06P-15-00AH-1 Spring-loaded terminal 0.51 mm² Number of pins 6 Orange 1 pc(s)