Image similar
DG240-2.54-03P-15-00AH-100
Spring-loaded terminal
+ actuator
2.54 mm
1
3
3
DG240
5 mm
6 mm
Spring-loaded terminal
4 A
0.08 mm²
4 A
0.08 mm²
0.51 mm²
0.51 mm²
28
At an angle (to the PCB)
20
Phosphorus bronze tin plated
Polyamide 6.6
Orange
Yes
At an angle (to the PCB)
1.30 g
DG240-2.54-03P-15-00AH-100
Yes
100 pc(s)
150 V
7.62 mm
20.89 mm
12.35 mm
User & Safety Instructions 1595192 Degson DG240-2.54-03P-15-00AH-100 Spring-loaded terminal 0.51 mm² Number of pins 3 Orange 100 pc(s)