• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DG243-5.0-02P-11-00AH-100 Spring-loaded terminal 3.31 mm² Number of pins 2 Grey 100 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 0.43 / piece)
€ 53.99
-20 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring-loaded terminal

Our service for you

Technical specifications

Type

DG243-5.0-02P-11-00AH-100

Product type

Spring-loaded terminal

Features

+ actuator

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

DG243

Min. stripping length

5 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

15 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

3.31 mm²

Cross section (inflexible) (max.)

3.31 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Phosphorus bronze tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Weight

2.10 g

Manufacturer part #

DG243-5.0-02P-11-00AH-100

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

300 V

Width

12.25 mm

Height

22.74 mm

Length

15.00 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595198 Degson DG243-5.0-02P-11-00AH-100 Spring-loaded terminal 3.31 mm² Number of pins 2 Grey 100 pc(s)

More interesting products

(*All information is plus legal VAT)