Image similar
DG243-5.0-08P-11-00AH-50
Spring-loaded terminal
+ actuator
5 mm
1
8
8
DG243
5 mm
6 mm
Spring-loaded terminal
15 A
0.08 mm²
15 A
0.08 mm²
3.31 mm²
3.31 mm²
28
At an angle (to the PCB)
12
Phosphorus bronze tin plated
Polyamide 6.6
Grey
Yes
At an angle (to the PCB)
7.70 g
DG243-5.0-08P-11-00AH-50
Yes
50 pc(s)
300 V
42.25 mm
22.74 mm
15.00 mm
User & Safety Instructions 1595343 Degson DG243-5.0-08P-11-00AH-50 Spring-loaded terminal 3.31 mm² Number of pins 8 Grey 50 pc(s)