• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 315119 UV 8.10 KTP V2A Universal connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range rd: 8-10 mm
Product type

Universal connector

Manufacturer part #

315119

Standards

DIN EN 62561-1

Dim

(L x W x H) 34 x 34 x 34 mm

Length

34 mm

Width

34 mm

Height

34 mm

Depth

34 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968103 DEHN 315119 UV 8.10 KTP V2A Universal connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968103 DEHN 315119 UV 8.10 KTP V2A Universal connector 1 pc(s)

Description

Universal connector according to DIN EN 62561-1 for the connection of round conductors for cross, T and parallel connections and double-conductor connection.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)