• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 540110 SPK 25 BRS AK1X10 2X6.8 V2A Tensioner 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tensioner

Manufacturer part #

540110

Factory colour

Multicolour

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3048831 DEHN 540110 SPK 25 BRS AK1X10 2X6.8 V2A Tensioner 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3048831 DEHN 540110 SPK 25 BRS AK1X10 2X6.8 V2A Tensioner 1 pc(s)

Information

Information 3048831 DEHN 540110 SPK 25 BRS AK1X10 2X6.8 V2A Tensioner 1 pc(s)

Description

Antenna band-pipe clamp according to DIN EN 62561-1, for binding pipes in the protection and functional potential equalization according to DIN VDE 0100-410/540 and the lightning protection potential equalization according to DIN EN 62305-3 (VDE 0185-305-3). Execution Clamping head separately, for combination with continuous clamping band 25 x 0.3 mm, for connecting 1 conductors Rd D10 mm or 1-2 conductor Rd D6-8 mm or 4-50 mm² (single / multi-wired).

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)