• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 540920 BRS 10.27 AQ2.5 10 V2A Earth pipe strap 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Earth pipe strap

Manufacturer part #

540920

Factory colour

Multicolour

Length

135 mm

Content

1 pc(s)

Weight

0.03

Untreated

2

Stainless steel V2A

2.5-10.0 mm²

10.0-27.0 mm

1/8 inch

3/4 inch

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750037 DEHN 540920 BRS 10.27 AQ2.5 10 V2A Earth pipe strap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750037 DEHN 540920 BRS 10.27 AQ2.5 10 V2A Earth pipe strap 1 pc(s)

Information

Information 2750037 DEHN 540920 BRS 10.27 AQ2.5 10 V2A Earth pipe strap 1 pc(s)

Description

Earthing band clamp to integrate pipes in the protection and functional potential equalization according to DIN VDE 0100-410/540. BRS17 design, with continuously adjustable clamping band made of NIRO, for connection of 1 or 2 conductors or through-wiring, connection cross-section 2.5–10 mm².

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)