• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 907499 BM 10 DRL Gas discharge SPD block 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material polyamide PA 6.6
  • Weight 45 g
Product type

Gas discharge SPD block

Type

Grounding via mounting bracket

Manufacturer part #

907499

Factory colour

Grey

Compatible with (details)

Information/MSR technology

Length

113 mm

Height

36 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303468 DEHN 907499 BM 10 DRL Gas discharge SPD block 1 pc(s)

What kind of Lightning Protection Products are you looking for?