• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 919011 SAK 11 SN MS Shield clamp Surge protection for: 40 mm busbar 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: DIN rail 35 mm
  • Spring pressure: 22 N - 31 N
  • Weight: 28 g
  • Permissible cable diameter: 5 mm - 11 mm
Product type

Shield clamp

Surge protection for

40 mm busbar

Type

Spring connection

Manufacturer part #

919011

Dim

(L x W x H) 25 x 16 x 47 mm

Length

25 mm

Width

16 mm

Height

47 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303405 DEHN 919011 SAK 11 SN MS Shield clamp Surge protection for: 40 mm busbar 1 pc(s)

What kind of Lightning Protection Products are you looking for?