• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 308405 SAK 18 AS V4A Shield clamp 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range 13 mm - 18 mm
  • Spring pressure 34 N - 73 N.
  • Material: Stainless steel (V4A)
  • Weight: 37 g
Product type

Shield clamp

Type

Terminal

Manufacturer part #

308405

Compatible with (details)

Lightning protection

Dim

(L x W x H) 40 x 24 x 56 mm

Length

40 mm

Width

24 mm

Height

56 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303383 DEHN 308405 SAK 18 AS V4A Shield clamp 1 pc(s)

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)