• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 919012 SH1 18X3 ST Rail holder 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Galvanized
  • Material: Steel
  • Weight: 40 g.
Product type

Rail holder

Manufacturer part #

919012

Length

100 mm

Height

40 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303474 DEHN 919012 SH1 18X3 ST Rail holder 1 pc(s)

What kind of Lightning Protection Products are you looking for?