• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 919014 SH 18X3 K S holder(plastic) 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Weight: 5 g
Product type

S holder(plastic)

Manufacturer part #

919014

Factory colour

Black

Length

60 mm

Height

25 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303406 DEHN 919014 SH 18X3 K S holder(plastic) 1 pc(s)

What kind of Lightning Protection Products are you looking for?