• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 961205 LE-POEV 125KA-FI-FA Lightning conductor Surge protection for: Switchboards 50 kA 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Combination arrester 1 DEHNvenCI expansion + SONS DVCI 1 255 FM

  • Combination arrester on radio link base with integrated lightning current arresters viable fusing
  • Maximum system availability through RADAX-flow sequence current limitation
  • Enables terminals protection

Technical specifications

Product type

Lightning conductor

Surge protection for

Switchboards

Leakage current

50 kA

Nominal voltage

230 V

Pick-up time (details)

<100 ns

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

961205

Type

1

Factory colour

Multicolour

Standards

KEMA

Dim

(L x W x H) 200 cm x 36 mm x 150 mm

Length

200 cm

Width

36 mm

Height

150 mm

Depth

66 mm

Content

1 pc(s)

Number of pins

1

Weight

480 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967986 DEHN 961205 LE-POEV 125KA-FI-FA Lightning conductor Surge protection for: Switchboards 50 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967986 DEHN 961205 LE-POEV 125KA-FI-FA Lightning conductor Surge protection for: Switchboards 50 kA 1 pc(s)

Description

Single-pole combination surge arresters, type 1 according to EN 61643 to DEHNvenCI radio link base with integrated surge arrester fusing. Maximum system availability through RADAX-flow sequence current limitation. Enables terminals protection. For the protection of low voltage consumer systems against the overvoltages, even in direct lightning strikes. Can be used after the lightning protection zones concept at the interfaces 0A - 2.

This text is machine translated.