• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 012T-W240V Mains PSU (fixed voltage) 24 V DC 500 mA 12 W Regulated

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Dehner Elektronik ATM012T-W 240 V power supply

  • 24 V/DC output voltage
  • For consumers up to max. 500 mA
  • Power: 24 W
  • Hollow plugs 5.5/2.1.
  • '2.1 x 5.5' plug diagram shows a round plug with plus and minus symbols at the ends of a through line.
  • Black and white medical symbol: Hexagon with a Star of Life and an Aesculapian staff in the centre.

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Type

Power supply 24V 0.5A

Max. output current

500 mA

Output voltage

24 V DC

Output current (max.) - rounded

500 mA

Output

5.5/2.1 coaxial connector

PSU features

Regulated

Input voltage

115 V AC

230 V AC

12 W

Dim

(L x W x H) 75 x 45 x 30 mm

No. of outputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Level VI

Weight

130 g

Cable length

1.50 m

Width

45 mm

Height

30 mm

Length

75 mm

Type

ATM 012T-W240V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1873576 Dehner Elektronik ATM 012T-W240V Mains PSU (fixed voltage) 24 V DC 500 mA 12 W Regulated

Warranty Terms

Warranty Terms 1873576 Dehner Elektronik ATM 012T-W240V Mains PSU (fixed voltage) 24 V DC 500 mA 12 W Regulated

Description

Universal fixed-voltage plug-in power supply with primary wander plug (travel adapter). This makes this power supply suitable for international use. Thanks to the EN60601 approval this device can also be used in medical applications.

This text is machine translated.

Features

  • Short circuit and over load protection with automatic restart
  • Output port: small unit port 2.1 x 5.5 mm, polarity + inside
  • Output cable approx. 1.5 m
  • Safety according to TÜV, cUL. EN 60601 for medical applications.

Scope of delivery

  • Primary wander plug for EU/UK/US/AU
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.80*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)