• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATS 060T-W240E Mains PSU (fixed voltage) 24 V DC 2.5 A 60 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug power supply 60 Watt ATS 060T-W240E (24 V / 2.5 A) Dehner Eelektronik GmbH EN 62368-1

  • Power 60 watts
  • Output voltage 24 VDC
  • Output current: 2.5 A
  • Efficiency: ERP Stage 2
  • EN 62368-1

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Type

Power supply unit

Max. output current

2.5 A

Output voltage

24 V DC

Output current (max.) - rounded

2.5 A

Output

5.5/2.1 coaxial connector

PSU features

Regulated

Input voltage

230 V AC

60 W

Dim

(L x W x H) 125 x 95 x 35 mm

Connection

CEE 7/4 socket

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V AC

EuP Status

Step 2

Weight

260 g

Cable length

1500.00 m

Width

95 mm

Height

35 mm

Length

125 mm

Type

ATS 060T-W240E

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2110543 Dehner Elektronik ATS 060T-W240E Mains PSU (fixed voltage) 24 V DC 2.5 A 60 W Regulated

User & Safety Instructions

User & Safety Instructions 2110543 Dehner Elektronik ATS 060T-W240E Mains PSU (fixed voltage) 24 V DC 2.5 A 60 W Regulated

Warranty Terms

Warranty Terms 2110543 Dehner Elektronik ATS 060T-W240E Mains PSU (fixed voltage) 24 V DC 2.5 A 60 W Regulated

Description

60 watt power supply, suitable for IT and audio/video applications. High efficiency (Level VI), low standby consumption

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)