• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik Poti EasyAdjust3000 Poti EasyAdjust3000 Controller board 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Dehner Controller Cotek-UI-adj Poti

  • Enables: Output voltage control in a range of 0-105%, and/or output current of 0-105% of the AEK/AE Cotek series.

Technical specifications

Product type

Controller board

Compatible with

Cotek

Weight

3 g

Compatible with

Cotek AEK Series

Cotek AE Series

Width

30 mm

Height

10 mm

Length

15 mm

Type

Poti EasyAdjust3000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1991948 Dehner Elektronik Poti EasyAdjust3000 Poti EasyAdjust3000 Controller board 1 pc(s)

Warranty Terms

Warranty Terms 1991948 Dehner Elektronik Poti EasyAdjust3000 Poti EasyAdjust3000 Controller board 1 pc(s)

Description

Additional board for manual control of voltage and current through two spindle trimmer (potentiometer). A spindle trimmer for continuous voltage control (0-105%) and a spindle trimmer for continuous current control (0-105%)

Through this additional board it is possible to set each power supply of the AEK/AE series of Cotek permanently manually to the desired voltage, or the current (constant current).

This text is machine translated.

Scope of delivery

  • Printed circuit board

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 458.99*

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)