
1/5
SMPSU
264 V AC
370 V DC
66.7 A
66.7 A
90 V AC
127 V DC
(L x W x H) 260 x 130 x 40 mm
12 V DC
Screw terminal
800 W
1 x
closed
60 °C
-20 °C
1630 g
Regulated
Adjustable voltage output
Switched PSU
130 mm
40 mm
260 mm
AE 800-12
112000 h
0 A
0 V DC
Yes
85 °C
-40 °C
User & Safety Instructions 1973154 Cotek AE 800-12 SMPSU 12 V DC 66.7 A 800 W
Warranty Terms 1973154 Cotek AE 800-12 SMPSU 12 V DC 66.7 A 800 W
€ 463.99*
The necessary accessories are required to use the article as described.