• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cotek AEK 3000-60 SMPSU 60 V DC 50 A 3000 W

1/2
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 985.00 / piece)
€ 1,599.00
-38 %
€ 985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cotek installation power supply AEK 3000-60 (RS232 / I²C / Remote / Parallel) adjustable Dehner Elektronik GmbH

  • Output 60 V DC / 50 A
  • Power 3000 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

50 A

Output current (max.) - rounded

50 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 310 x 170 x 65 mm

Output voltage (max.)

60 V DC

Connection

Screw terminal

3000 W

No. of outputs

1 x

Type

closed

Max. operating temperature (derating)

60 °C

Min. operating temperature (derating)

-20 °C

Weight

3880 g

PSU features

Regulated

Adjustable voltage output

Type

Installation power supply; industrial power supply

Width

170 mm

Height

65 mm

Length

310 mm

Type

AEK 3000-60

MTBF

60.000 h

Output current (min.)

0 A

Output voltage (min.)

0 V DC

PFC

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1991944 Cotek AEK 3000-60 SMPSU 60 V DC 50 A 3000 W

Warranty Terms

Warranty Terms 1991944 Cotek AEK 3000-60 SMPSU 60 V DC 50 A 3000 W

Description

The advantages of the Cotek AEK 3000 series are:
- Extremely compact design with integrated fans.
- Wide input voltage range 90-264 VAC, 127-370 VDC
- VARIANTS: 12 V, 15 V, 24 V, 30 V, 48 V AND 60 V.
- Current limitation

- the output voltage can be adjusted in a range of 0% - 105%.
- the output current can be adjusted in a range of 0% - 105%.
- Regulation as follows:
1.) simple control via potentiometer (additional board EasyAdjust3000) or control voltage
2.) Communication/control via I²C (Communication Protocol on request) or
RS232 / RS485 (via CT series add-on boards)
- Individual devices via additional board CT-201 (RS232) or CT-551 (RS485)
- Parallel operation (control of up to 8 devices via additional board CT-251 for master, as well as one CT-551 for each slave)
- Series operation up to max. 500VDC (control of up to 8 devices via additional board CT-204)
- Set and current values of the device can be read/monitored: Voltage, current, temperature
- Read out the status flags.

- selectable auxiliary voltage: +5V / 0.5A or +9V / 0.3A
- Power OK signal
- Remote On/Off
- Remote Sense
- Protection: Overvoltage protection (OVP), overload protection (OLP), overtemperature protection (OTP), fan failure

- Applications e.g.: Charging technology, motors, laser technology, water treatment, industrial heating furnaces, etc. - everywhere, where variable voltages and currents are required.

This text is machine translated.

Features

  • EN 55022; EN 61204-3; EN 61000-6-3
  • EN 55024; EN 61204-3; EN 61000-6-1; IEC 61000-4-2, 3, 4, 5, 6, 8, 11
  • EN 61000-3-2; EN 61000-3-3

Scope of delivery

  • JST connector
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,647.99€ 1,033.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)