1/2
SMPSU
264 V AC
370 V DC
200 A
200 A
90 V AC
127 V DC
(L x W x H) 310 x 170 x 65 mm
12 V DC
Screw terminal
3000 W
1 x
closed
60 °C
-20 °C
3880 g
Regulated
Adjustable voltage output
Installation power supply; industrial power supply
170 mm
65 mm
310 mm
AEK 3000-12
60.000 h
0 A
0 V DC
Yes
85 °C
-40 °C
yes
User & Safety Instructions 1991945 Cotek AEK 3000-12 SMPSU 12 V DC 200 A 3000 W
Warranty Terms 1991945 Cotek AEK 3000-12 SMPSU 12 V DC 200 A 3000 W
€ 1,033.99*
The necessary accessories are required to use the article as described.