
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
- Type
Switched PSU
- Max. output current
0.5 A
- Output voltage
12 V DC
- Output current (max.) - rounded
500 mA
- Output
5.5/2.1 coaxial connector
- PSU features
Regulated
incl. UK adapter
incl. US adapter
incl. AUS adapter
6 W
- Dim
(L x W x H) 68 x 42 x 30 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
90 V AC
- Min. input voltage
264 V AC
- EuP Status
Step 2
- Weight
140 g
- Cable length
137.00 cm
- Width
42 mm
- Height
30 mm
- Length
68 mm
- Type
SYS 1121-0612-W2E
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269341 Dehner Elektronik SYS 1121-0612-W2E Mains PSU (fixed voltage) 12 V DC 0.5 A 6 W Regulated, incl. UK adapter, incl. US ad
User & Safety Instructions
User & Safety Instructions 2269341 Dehner Elektronik SYS 1121-0612-W2E Mains PSU (fixed voltage) 12 V DC 0.5 A 6 W Regulated, incl. UK adapter, incl. US ad
Conformity certificate
Conformity certificate 2269341 Dehner Elektronik SYS 1121-0612-W2E Mains PSU (fixed voltage) 12 V DC 0.5 A 6 W Regulated, incl. UK adapter, incl. US ad
Warranty Terms
Warranty Terms 2269341 Dehner Elektronik SYS 1121-0612-W2E Mains PSU (fixed voltage) 12 V DC 0.5 A 6 W Regulated, incl. UK adapter, incl. US ad
Description
Due to the wide-range input from 100V/AC to 240V/AC, it is suitable for worldwide use. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.
This text is machine translated.
Scope of delivery
- Operating instructions, AC plug set
Frequently Bought Together
(*All information is plus legal VAT)€ 19.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























