AC/DC bench/mains PSU
Mains socket
Indoors
Switched PSU
1 A
12 V DC
1 A
5.5/2.5 coaxial connector
Regulated
240 V AC
12 W
(L x W x H) 63 x 29 x 45 mm
Euro plug
1 x
1 x
264 V AC
90 V AC
Step 2
89 g
137 cm
29 mm
45 mm
63 mm
SYS 1381N-1212-W2E Euro (Europe 2.5x5.5x11-S) 2wc 1.4m
Plastic-free packaging
Datasheet 3397133 Dehner Elektronik SYS 1381N-1212-W2E Euro (Europe 2.5x5.5x11-S) 2wc 1.4m AC/DC bench/mains PSU 12 V DC 1 A 12 W Regulate
User & Safety Instructions 3397133 Dehner Elektronik SYS 1381N-1212-W2E Euro (Europe 2.5x5.5x11-S) 2wc 1.4m AC/DC bench/mains PSU 12 V DC 1 A 12 W Regulate
Conformity certificate 3397133 Dehner Elektronik SYS 1381N-1212-W2E Euro (Europe 2.5x5.5x11-S) 2wc 1.4m AC/DC bench/mains PSU 12 V DC 1 A 12 W Regulate
Conformity certificate 3397133 Dehner Elektronik SYS 1381N-1212-W2E Euro (Europe 2.5x5.5x11-S) 2wc 1.4m AC/DC bench/mains PSU 12 V DC 1 A 12 W Regulate
The necessary accessories are required to use the article as described.