• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SYS 1460-1105-W2E 2,1x5,5x11mm | with Plug-Set: EU/US/UK/AUS AC/DC bench/mains PSU 5 V DC 2.1 A 10.5 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Plug power supply SYS 1460-1105-W2E 2.1 1x5.5 x 11 mm Dehner Elektronik GmbH

  • Protection class 2 (without protection conductor)
  • Overvoltage protection
  • Overload protection
  • Short-circuit protection

Technical specifications

Product type

AC/DC bench/mains PSU

Used at

Indoors

Mains socket

Type

Switched PSU

Max. output current

2.1 A

Output voltage

5 V DC

Output current (max.) - rounded

2.1 A

Output

5.5/2.1 coaxial connector

PSU features

incl. UK adapter

incl. US adapter

incl. AUS adapter

incl. Europe adapter

Input voltage

240 V AC

10.5 W

Dim

(L x W x H) 30 x 45 x 65 mm

Connection

Euro plug

Quick-release adapter

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Step 2

Weight

110 g

Cable length

137 cm

Width

45 mm

Height

65 mm

Length

30 mm

Type

SYS 1460-1105-W2E 2,1x5,5x11mm | with Plug-Set: EU/US/UK/AUS

Documents & Downloads

Datasheet

Datasheet 3397135 Dehner Elektronik SYS 1460-1105-W2E 2,1x5,5x11mm | with Plug-Set: EU/US/UK/AUS AC/DC bench/mains PSU 5 V DC 2.1 A 10.5 W

User & Safety Instructions

User & Safety Instructions 3397135 Dehner Elektronik SYS 1460-1105-W2E 2,1x5,5x11mm | with Plug-Set: EU/US/UK/AUS AC/DC bench/mains PSU 5 V DC 2.1 A 10.5 W

Conformity certificate

Conformity certificate 3397135 Dehner Elektronik SYS 1460-1105-W2E 2,1x5,5x11mm | with Plug-Set: EU/US/UK/AUS AC/DC bench/mains PSU 5 V DC 2.1 A 10.5 W

Conformity certificate 3397135 Dehner Elektronik SYS 1460-1105-W2E 2,1x5,5x11mm | with Plug-Set: EU/US/UK/AUS AC/DC bench/mains PSU 5 V DC 2.1 A 10.5 W

Description

Plug power supplies in a compact design. It allows several devices to be operated side by side in socket strips.

Powerful, compact power supply. Ideal for various applications. The power supply is suitable for continuous operation and offers a Maximum at safety through the various protective measures.

Wide-range input from 100V/AC to 240V/AC. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and therefore low heat generation.

This text is machine translated.

Scope of delivery

  • Plug set for EU/US/UK/AUS
  • User manual

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)