• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SYS 1588-4012-W2E Mains PSU (fixed voltage) 12 V DC 3.3 A 30 W incl. Europe adapter, Regulated, Surge

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Plug power supply SYS 1588-4012-W2E Dehner Elektronik

  • 40W, 12V, 3.3A
  • Efficiency: 87%
  • Ripple: 200 mV p-p
  • Input: 90–264VAC, 47–63Hz
  • Protection: Overcurrent, short circuit, overvoltage, no-load
  • Certified by GS, cTUVus, FCC, RCM, PSE, EAC, CB
  • Dimensions 80 × 58 × 39 mm
  • Operating temperature 0 - 40 °C.
  • MTBF: 500,000 hours
  • Plug 2.1 × 5.5 × 11 mm (output), EU (input)

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

3.3 A

Output voltage

12 V DC

Output current (max.) - rounded

3.3 A

Output

5.5/2.1 coaxial connector

PSU features

incl. Europe adapter

Regulated

Surge protection

Input voltage

230 V AC

30 W

Dim

(L x W x H) 80 x 40 x 32 mm

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Level VI

Weight

173 g

Cable length

1370 mm

Width

40 mm

Height

32 mm

Length

80 mm

Type

SYS 1588-4012-W2E

Documents & Downloads

Datasheet

Datasheet 3771394 Dehner Elektronik SYS 1588-4012-W2E Mains PSU (fixed voltage) 12 V DC 3.3 A 30 W incl. Europe adapter, Regulated, Surge

User & Safety Instructions

User & Safety Instructions 3771394 Dehner Elektronik SYS 1588-4012-W2E Mains PSU (fixed voltage) 12 V DC 3.3 A 30 W incl. Europe adapter, Regulated, Surge

Conformity certificate

Conformity certificate 3771394 Dehner Elektronik SYS 1588-4012-W2E Mains PSU (fixed voltage) 12 V DC 3.3 A 30 W incl. Europe adapter, Regulated, Surge

Warranty Terms

Warranty Terms 3771394 Dehner Elektronik SYS 1588-4012-W2E Mains PSU (fixed voltage) 12 V DC 3.3 A 30 W incl. Europe adapter, Regulated, Surge

Description

The SYS1588-4012-W2E is the ideal 40W power supply for your applications:

12V output voltage with up to 3.3A load and an efficiency of over 87% ensure power-saving and stable operation. Thanks to its universal input (90–264VAC, 47–63Hz) it can be used worldwide.

With comprehensive protection (overcurrent, short circuit, over-voltage, no-load) and numerous certifications (CE, GS, cTUVus, FCC, RCM, PSE, EAC, CB) provides maximum security and reliability. The compact design (80 × 58 × 39 mm) and the long life (MTBF: 500,000 hours) make it the perfect choice for industry, offices and home applications.

The standard 2.1 × 5.5 × 11 mm output connector and the EU input plug (W2E) provide for easy integration.

Perfect for:

Electronic devices
Lighting systems
Industrial applications
Home applications

SYS1588-4012-W2E performance that convinces.

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)