• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SYS 1621-20 W2E Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC 3 A 20 W USB Power Delivery (USB-PD)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Plug power supply SYS 1621-20 W2E USB-C Dehner Elektronik GmbH

  • Protection class 2 (without protection conductor)Efficiency - Level VIOvervoltage protectionOverload protectionShort-circuit protectionEN 62368-1Power-Delivery5V/3A, 9V/2.22A, 12V/1.66A

Technical specifications

  • 5V/3A9V/2.22A12V/1.66A
Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Indoors

Type

Switched PSU

Max. output current

3 A

Output voltage

5 V DC

9 V DC

12 V DC

Output current (max.) - rounded

3 A

Output

USB

PSU features

USB Power Delivery (USB-PD)

Regulated

Input voltage

240 V AC

20 W

Dim

(L x W x H) 82 x 27 x 40 mm

Connection

Euro plug

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Step 2

Weight

51 g

Width

27 mm

Height

40 mm

Length

82 mm

Type

SYS 1621-20 W2E

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730526 Dehner Elektronik SYS 1621-20 W2E Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC 3 A 20 W USB Power Delivery (USB-PD)

User & Safety Instructions

User & Safety Instructions 2730526 Dehner Elektronik SYS 1621-20 W2E Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC 3 A 20 W USB Power Delivery (USB-PD)

Warranty Terms

Warranty Terms 2730526 Dehner Elektronik SYS 1621-20 W2E Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC 3 A 20 W USB Power Delivery (USB-PD)

Description

With the SYS1621 series with USB C-connection and Power delivery function, we have extended our range of power supplies. The power supplies comply with degree of efficiency VI and comply with safety standard EN62368-1. Among other things, the power supply is suitable as a charger for different smartphones. The ideal companion on business trips or on holiday.

This text is machine translated.

Scope of delivery

  • User manual

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)