• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik XYPD65CC-ZUZ GaN US foldable with Plug-Set EU/UK white 2xUSB-C AC/DC bench/mains PSU 65 W USB-C® Power

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dehner Elektronik XYPD65CC-ZUZ GaN US foldable with Plug-Set EU/UK white 2xUSB-C AC/DC bench/mains PSU

  • Double USB Type C socket
  • Interchangeable plug set for USA, Europe and UK
  • Charging current of up to 65 watts
  • GaN technology

Technical specifications

Product type

AC/DC bench/mains PSU

65 W

Inputs

Europlug

UK plug

Input voltage

240 V AC

Input voltage

90 - 264 V AC

No. of outputs

2 x

Outputs

USB-C®

Output voltage

5V/DC - 9V/DC - 12V/DC - 15V/DC - 20 V DC

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Type

XYPD65CC-ZUZ GaN US foldable with Plug-Set EU/UK white 2xUSB-C

Suitable for

AirPods

Android

Apple Watch

iPad

iPhone

Nintendo Switch

Notebook

Smartphone

PSU features

incl. Europe adapter

incl. UK adapter

Surge protection

Regulated

USB Power Delivery (USB-PD)

w/o cable

Quick charger

Dim

(L x W x H) 28 x 53 x 53 mm

Height

53 mm

Length

28 mm

Width

53 mm

Weight

110

Factory colour

White

EuP Status

Step 2

Used at

Mains socket

Indoors

Charging method

Power Delivery 3.0

Documents & Downloads

Datasheet

Datasheet 3397137 Dehner Elektronik XYPD65CC-ZUZ GaN US foldable with Plug-Set EU/UK white 2xUSB-C AC/DC bench/mains PSU 65 W USB-C® Power

User & Safety Instructions

User & Safety Instructions 3397137 Dehner Elektronik XYPD65CC-ZUZ GaN US foldable with Plug-Set EU/UK white 2xUSB-C AC/DC bench/mains PSU 65 W USB-C® Power

Conformity certificate

Conformity certificate 3397137 Dehner Elektronik XYPD65CC-ZUZ GaN US foldable with Plug-Set EU/UK white 2xUSB-C AC/DC bench/mains PSU 65 W USB-C® Power

Description

USB Power delivery is a universal multi-voltage charging standard, which dynamically determines the output power via a USB C-connection, in order to charge many compatible devices safely and efficiently. You can only charge almost all USB C devices with one charger.

Extensive compatibility: This powerful USB charger with Power-C output supplies many devices with USB Type C connection
The new generation of GaN technology offers high efficiency with less heat generation in a small, light-weight housing
Compatible with most USB devices, including USB-C laptops, tablets, smartphones and many other devices

Built-in safety mechanisms protect your devices against excessive current, overheating and overcharging

This text is machine translated.

Scope of delivery

  • Plug set EU/UK
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)