• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565153 LED Panel Square 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 7 W Pearl light gre

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Ceiling Light, Panel Square 8, Square, 110 x 110 mm, 7W, 2700K, aluminum, gray

  • Power= 7 W Total luminous flux= 560 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Input voltage 18-19V DC
  • Input current 350 mA
  • Control: Dimmable with optional mains adapter
  • Colour reproduction Ra:80
  • Light intensity 199 cd
  • Life: 50000 h
  • Switching cycles: 100000
  • Radiation distribution: 584 nm
  • Number of LEDs:18
  • LED type:SMD
  • Number of channels: 1
  • Connectivity:open cable
  • Power supplies: LED power supply
Product type

LED recessed light

Built-in LED

Bulb type

LED (monochrome)

7 W

Total luminous flux

560 lm

2700 K

Colour

Warm white

Energy consumption

7 kWh/1000h

Radiation angle

110°

Recess depth

20 mm

External length

90 mm

External width

90 mm

IP20

Protection class

III

Factory colour

Pearl light grey (RAL 9022)

Material

Aluminium (die-cast)

G (A - G)

Dim

(W x H x D) 110 x 23.5 x 110 mm

Colour temperature range

2700 K

Width

110 mm

Height

23.5 mm

Depth

110 mm

Documents & Downloads

Datasheet

Datasheet 2795048 Deko Light 565153 LED Panel Square 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 7 W Pearl light gre

User & Safety Instructions

User & Safety Instructions 2795048 Deko Light 565153 LED Panel Square 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 7 W Pearl light gre

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.