• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565160 LED Panel Square 20 LED recessed light EEC: G (A - G) SMD LED Built-in LED 16 W Signal white (RAL 9003

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Ceiling Light, Panel Square 20, Square, 237x237 mm, 17W, 2700K, aluminum, white

  • Power= 16 W Total luminous flux= 1560 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Input voltage 23-24V DC
  • Input current 700 mA
  • Control: Dimmable with optional mains adapter
  • Colour reproduction Ra:80
  • Light intensity 558 cd
  • Life: 50000 h
  • Switching cycles: 100000
  • Radiation distribution: 583 nm
  • Number of LEDs:56
  • LED type:SMD
  • Number of channels: 1
  • Connectivity:open cable
  • Power supplies: LED power supply
Product type

LED recessed light

No. of bulbs

56

Built-in LED

Bulb type

SMD LED

Rating per bulb

16 W

16 W

1560 lm

Total luminous flux

1560 lm

2700 K

Colour

Warm white

Energy consumption

17 kWh/1000h

Type

Square

Radiation angle

110°

Light features

Dimmable

Recess depth

20 mm

External length

215 mm

External width

215 mm

IP20

Protection class

III

Factory colour

Signal white (RAL 9003)

Material

Aluminium (die-cast)

G (A - G)

Dim

(W x H x D) 237 x 20 x 237 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Width

237 mm

Height

20 mm

Depth

237 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795054 Deko Light 565160 LED Panel Square 20 LED recessed light EEC: G (A - G) SMD LED Built-in LED 16 W Signal white (RAL 9003

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.